Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Spring Plunger, 5mm Long

RS Stock No.: 284-5466Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

5mm

Ball Diameter

3mm

Country of Origin

China

Stock information temporarily unavailable.

BD 4.450

BD 0.445 Each (In a Pack of 10) (Exc. Vat)

BD 4.895

BD 0.489 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 5mm Long

BD 4.450

BD 0.445 Each (In a Pack of 10) (Exc. Vat)

BD 4.895

BD 0.489 Each (In a Pack of 10) (inc. VAT)

RS PRO Stainless Steel Spring Plunger, 5mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Spring Plunger

Body Material

Stainless Steel

Length

5mm

Ball Diameter

3mm

Country of Origin

China