Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm

RS Stock No.: 192-9628Brand: RS PRODistrelec Article No.: 30418374
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

116 x 36 x 14mm

Depth

14 mm

Length

116mm

Width

36mm

Distrelec Product Id

30418374

Country of Origin

China

Stock information temporarily unavailable.

BD 20.650

BD 10.325 Each (In a Pack of 2) (Exc. Vat)

BD 22.715

BD 11.357 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm

BD 20.650

BD 10.325 Each (In a Pack of 2) (Exc. Vat)

BD 22.715

BD 11.357 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 116 x 36 x 14mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

116 x 36 x 14mm

Depth

14 mm

Length

116mm

Width

36mm

Distrelec Product Id

30418374

Country of Origin

China