Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Toggle Latch, 95 x 34 x 12mm

RS Stock No.: 192-9630Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

95 x 34 x 12mm

Depth

12 mm

Length

95mm

Width

34mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 14.574

BD 7.287 Each (In a Pack of 2) (Exc. Vat)

BD 16.031

BD 8.016 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 95 x 34 x 12mm

BD 14.574

BD 7.287 Each (In a Pack of 2) (Exc. Vat)

BD 16.031

BD 8.016 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch, 95 x 34 x 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch

Dimensions

95 x 34 x 12mm

Depth

12 mm

Length

95mm

Width

34mm

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more