Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Toggle Latch Catch Plate, 15.8 x 16mm

RS Stock No.: 726-4169Brand: RS PRO
brand-logo
View all in Door Latches

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch Catch Plate

Dimensions

15.8 x 16mm

Length

15.8mm

Width

16mm

Country of Origin

France

Product details

RS PRO Stainless Steel Spring Latch (726-4166) and Catch (726-4169)

RS PRO stainless steel toggle latch and catch (sold separately).

Options available:
726-4166 - Stainless steel spring latch with pushbutton
Dimensions: length 61 mm x width 29 mm x depth 16 mm

726-4169 - Catch for stainless steel spring latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Spring latch with excellent anti-corrosion properties
Operating tension 13kgf
Latch to catch distance 46mm

Typical Applications:

Toggle latches and catches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

You may be interested in
Pinet Stainless Steel Door Latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)
Stock information temporarily unavailable.

BD 1.804

BD 0.902 Each (In a Pack of 2) (Exc. Vat)

BD 1.984

BD 0.992 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch Catch Plate, 15.8 x 16mm

BD 1.804

BD 0.902 Each (In a Pack of 2) (Exc. Vat)

BD 1.984

BD 0.992 Each (In a Pack of 2) (inc. VAT)

RS PRO Stainless Steel Toggle Latch Catch Plate, 15.8 x 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8BD 0.902BD 1.804
10 - 18BD 0.869BD 1.738
20 - 58BD 0.836BD 1.672
60+BD 0.781BD 1.562
You may be interested in
Pinet Stainless Steel Door Latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Material

Stainless Steel

Latch Type

Toggle Latch Catch Plate

Dimensions

15.8 x 16mm

Length

15.8mm

Width

16mm

Country of Origin

France

Product details

RS PRO Stainless Steel Spring Latch (726-4166) and Catch (726-4169)

RS PRO stainless steel toggle latch and catch (sold separately).

Options available:
726-4166 - Stainless steel spring latch with pushbutton
Dimensions: length 61 mm x width 29 mm x depth 16 mm

726-4169 - Catch for stainless steel spring latch

Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.

RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.

Features and Benefits:

Spring latch with excellent anti-corrosion properties
Operating tension 13kgf
Latch to catch distance 46mm

Typical Applications:

Toggle latches and catches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery

Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.

You may be interested in
Pinet Stainless Steel Door Latch
P.O.A.Each (In a Pack of 2) (Exc. Vat)