Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Tube 20mm Diameter, 150mm L

RS Stock No.: 786-6188Brand: RS PRO
brand-logo
View all in Metal Bars & Metal Rods

Technical Document

Specifications

Brand

RS Pro

Form

Tube

Material

Stainless Steel

Length

150mm

Rod Diameter

20mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Density

8.0g/cm³

Thermal Conductivity

16.2W/mK

Country of Origin

Germany

Product details

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

You may be interested in
Stock information temporarily unavailable.

BD 8.116

BD 8.116 Each (Exc. Vat)

BD 8.928

BD 8.928 Each (inc. VAT)

RS PRO Stainless Steel Tube 20mm Diameter, 150mm L

BD 8.116

BD 8.116 Each (Exc. Vat)

BD 8.928

BD 8.928 Each (inc. VAT)

RS PRO Stainless Steel Tube 20mm Diameter, 150mm L
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.116
5 - 9BD 8.080
10+BD 8.043
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Form

Tube

Material

Stainless Steel

Length

150mm

Rod Diameter

20mm

Material Grade

AISI304

Tensile Strength

515 Mpa

Hardness

120 HB

Density

8.0g/cm³

Thermal Conductivity

16.2W/mK

Country of Origin

Germany

Product details

RS PRO MSM Connecting Tubes

Introducing the RS PRO MSM connecting tubes. Made from AISI 304 stainless steel and available in ranges of sizes. These tubes are typically found in automation structural systems and work in conjunction with MSM connecting clamps.

Features and Benefits

• AISI 304 Stainless steel
• Round tube or rod
• Suitable for indoor and outdoor
• Recyclable
• Compatible with clamps

Are they rust proof?

• AISI 304 stainless steel has a very high resistance to rust or corrosion.

RS PRO MSM Connecting Tube Options

Rods

• RS stock no: 786-6006 = Length 150 mm x Diameter 8 mm
• RS stock no: 786-6015 = Length 300 mm x Diameter 8 mm
• RS stock no: 786-6040 = Length 200 mm x Diameter 10 mm
• RS stock no: 786-6059 = Length 300 mm x Diameter 10 mm

Tubes

• RS stock no: 786-6084 = Length 200 mm x Diameter 12 mm
• RS stock no: 786-6093 = Length 300 mm x Diameter 12 mm
• RS stock no: 786-6153 = Length 200 mm x Diameter 16 mm
• RS stock no: 786-6157 = Length 300 mm x Diameter 16 mm
• RS stock no: 786-6181 = Length 300 mm x Diameter 20 mm
• RS stock no: 786-6188 = Length 150 mm x Diameter 20 mm

MSM Clamps

Please browse our extensive range of compatible RS PRO MSM clamps.

You may be interested in