RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 100mm x 300mm x 300mm
RS Stock No.: 178-7644Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMounting
Wall Mounting
Material
Stainless Steel
Depth
100mm
Height
300mm
Width
300mm
Country of Origin
China
Stock information temporarily unavailable.
BD 38.924
BD 38.924 Each (Exc. Vat)
BD 42.816
BD 42.816 Each (inc. VAT)
RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 100mm x 300mm x 300mm
1
BD 38.924
BD 38.924 Each (Exc. Vat)
BD 42.816
BD 42.816 Each (inc. VAT)
RS PRO Stainless Steel Wall Mounting Outdoor Ashtray, 100mm x 300mm x 300mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMounting
Wall Mounting
Material
Stainless Steel
Depth
100mm
Height
300mm
Width
300mm
Country of Origin
China