Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Stainless Steel Wire Rope, 75m

RS Stock No.: 247-9032Brand: RS PRODistrelec Article No.: 30406993
brand-logo
View all in Rope

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Stainless Steel

Diameter

4 mm

Core

Wire Core

Safe Working Load

200kg

Length

75m

Country of Origin

China

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 75m
BD 80.5731 Reel of 75 Metres (Exc. Vat)
RS PRO Stainless Steel Wire Rope, 75m
BD 173.0761 Reel of 75 Metres (Exc. Vat)
Stock information temporarily unavailable.

BD 101.409

BD 101.409 1 Reel of 75 Metres (Exc. Vat)

BD 111.550

BD 111.550 1 Reel of 75 Metres (inc. VAT)

RS PRO Stainless Steel Wire Rope, 75m

BD 101.409

BD 101.409 1 Reel of 75 Metres (Exc. Vat)

BD 111.550

BD 111.550 1 Reel of 75 Metres (inc. VAT)

RS PRO Stainless Steel Wire Rope, 75m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 75m
BD 80.5731 Reel of 75 Metres (Exc. Vat)
RS PRO Stainless Steel Wire Rope, 75m
BD 173.0761 Reel of 75 Metres (Exc. Vat)

Technical Document

Specifications

Brand

RS Pro

Type

Wire Rope

Material

Stainless Steel

Diameter

4 mm

Core

Wire Core

Safe Working Load

200kg

Length

75m

Country of Origin

China

Product details

Ropes & Wires

These wires and ropes are not suitable for general lifting use, they are intended for securing and supporting applications only. For lifting slings and chains, see range of Straps, Slings and Chains within this section.

You may be interested in
RS PRO Galvanised Metal Wire Rope, 75m
BD 80.5731 Reel of 75 Metres (Exc. Vat)
RS PRO Stainless Steel Wire Rope, 75m
BD 173.0761 Reel of 75 Metres (Exc. Vat)