RS PRO Stainless Steel,Spring Loaded Toggle Latch, 61 x 29 x 16mm

Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Operating Tension
127N
Dimensions
61 x 29 x 16mm
Depth
16 mm
Length
61mm
Width
29mm
Country of Origin
France
Product details
RS PRO Stainless Steel Spring Latch (726-4166) and Catch (726-4169)
RS PRO stainless steel toggle latch and catch (sold separately).
Options available:
726-4166 - Stainless steel spring latch with pushbutton
Dimensions: length 61 mm x width 29 mm x depth 16 mm
726-4169 - Catch for stainless steel spring latch
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Spring latch with excellent anti-corrosion properties
Operating tension 13kgf
Latch to catch distance 46mm
Typical Applications:
Toggle latches and catches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
BD 19.800
BD 9.900 Each (In a Pack of 2) (Exc. Vat)
BD 21.780
BD 10.890 Each (In a Pack of 2) (inc. VAT)
2
BD 19.800
BD 9.900 Each (In a Pack of 2) (Exc. Vat)
BD 21.780
BD 10.890 Each (In a Pack of 2) (inc. VAT)
2
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | BD 9.900 | BD 19.800 |
10 - 18 | BD 9.405 | BD 18.810 |
20 - 58 | BD 9.036 | BD 18.073 |
60+ | BD 8.569 | BD 17.138 |
Technical Document
Specifications
Brand
RS ProMaterial
Stainless Steel
Spring Loaded
Yes
Latch Type
Toggle Latch
Operating Tension
127N
Dimensions
61 x 29 x 16mm
Depth
16 mm
Length
61mm
Width
29mm
Country of Origin
France
Product details
RS PRO Stainless Steel Spring Latch (726-4166) and Catch (726-4169)
RS PRO stainless steel toggle latch and catch (sold separately).
Options available:
726-4166 - Stainless steel spring latch with pushbutton
Dimensions: length 61 mm x width 29 mm x depth 16 mm
726-4169 - Catch for stainless steel spring latch
Toggle latches are a type of mechanical fastener and are also known as over centre fasteners, draw latches, and quick release fasteners and offer secure and easy fastening when locked. The unique cam action design makes the toggle latch strong and reliable and the quick release function means it can open quickly. When choosing a toggle latch you need to consider the maximum load to which it will be subject to as each latch and hook has been designed for a maximum load.
RS PRO have a great range of stainless steel and steel toggle latches and door latches to suit large or small-scale applications including high strength latches, lockable, adjustable and non-adjustable options.
Features and Benefits:
Spring latch with excellent anti-corrosion properties
Operating tension 13kgf
Latch to catch distance 46mm
Typical Applications:
Toggle latches and catches can be used in various applications and can be found on:-
Cases and containers
Enclosures
Industrial machinery
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.