RS PRO Standard Duplex Thermocouple Plug Connector for Use with Type J Thermocouple, 6mm Probe, IEC, RoHS Compliant

Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type J Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.
Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
1
BD 8.481
BD 8.481 Each (Exc. Vat)
BD 9.329
BD 9.329 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | BD 8.481 |
5 - 9 | BD 8.118 |
10+ | BD 7.799 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Duplex Thermocouple Plug Connector
For Use With
Type J Thermocouple
Application
Standard Duplex Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
Duplex Thermocouple Plugs and Sockets
2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.
Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection