Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standard Duplex Thermocouple Socket Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant

RS Stock No.: 236-4075Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Socket Connector

For Use With

Type K Thermocouple

Application

Standard Duplex Connector

Connector Type

Duplex

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Duplex Thermocouple Plugs and Sockets

2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.

Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection

Stock information temporarily unavailable.

BD 7.875

BD 7.875 Each (Exc. Vat)

BD 8.663

BD 8.663 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Socket Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant

BD 7.875

BD 7.875 Each (Exc. Vat)

BD 8.663

BD 8.663 Each (inc. VAT)

RS PRO Standard Duplex Thermocouple Socket Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 7.875
5 - 9BD 7.497
10+BD 7.214

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Duplex Thermocouple Socket Connector

For Use With

Type K Thermocouple

Application

Standard Duplex Connector

Connector Type

Duplex

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

K

Connector Size

Standard

Probe Diameter

6mm

Minimum Temperature

-35°C

Maximum Temperature

220°C

Standards Met

IEC, RoHS Compliant

Country of Origin

United Kingdom

Product details

Duplex Thermocouple Plugs and Sockets

2 channel standard connectors with solid, round plug pins. Available in thermocouple types K, J, T, E, N, R/S, B and copper.
The bodies of the thermocouple plugs and sockets are black with a spacer in the IEC colour coding and are ideal for industrial applications.

Rugged glass filled polyester bodies
Polarised contacts to prevent incorrect connection
Colour coded in accordance with IEC specification
Cable clamp available
Operating temperature +220°C max
Duplex (2-channel) standard connector that accepts solid, round plug pins
Bodies supplied coloured black with spacer in IEC colour coding
Rugged glass filled polyester bodies
Suitable for industrial applications
Available in Thermocouple types K, J, T, E, N, R/S, B & Copper
For Types K, J, T, E & N contacts are made from true Thermocouple alloys
R/S type has compensating copper/copper nickel alloy contacts (for R or S Type Thermocouples)
B type has compensating copper/copper contacts (for B Type Thermocouples)
Contacts are polarised to prevent incorrect connection