RS PRO Standard Thermocouple Connector for Use with Thermocouple, 6mm Probe, BS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
BS
Country of Origin
United Kingdom
BD 14.190
BD 2.838 Each (In a Pack of 5) (Exc. Vat)
BD 15.609
BD 3.122 Each (In a Pack of 5) (inc. VAT)
5
BD 14.190
BD 2.838 Each (In a Pack of 5) (Exc. Vat)
BD 15.609
BD 3.122 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
K
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
BS
Country of Origin
United Kingdom