RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Maximum Temperature
+200°C
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Standard connectors for type J and K thermocouples
Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.
BD 5.995
BD 5.995 Each (Exc. Vat)
BD 6.595
BD 6.595 Each (inc. VAT)
1
BD 5.995
BD 5.995 Each (Exc. Vat)
BD 6.595
BD 6.595 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.995 |
5 - 9 | BD 5.792 |
10+ | BD 5.566 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard In-Line Connector
Connector Type
In-Line
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Maximum Temperature
+200°C
Standards Met
RoHS Compliant
Country of Origin
France
Product details
Standard connectors for type J and K thermocouples
Standard connectors with JAB IN quick-mount compensated pins.
For type J and K thermocouples.