RS PRO Standard Thermocouple Connector for Use with Type J Thermocouple, 6mm Probe, JIS Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C
BD 3.938
BD 3.938 Each (Exc. Vat)
BD 4.332
BD 4.332 Each (inc. VAT)
1
BD 3.938
BD 3.938 Each (Exc. Vat)
BD 4.332
BD 4.332 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.938 |
5 - 9 | BD 3.756 |
10+ | BD 3.636 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type J Thermocouple
Application
Standard Quickwire Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
J
Connector Size
Standard
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
JIS
Product details
Standard Quick Wire Plugs
Standard connectors with solid, round plug pins available in thermocouple types K, J, T, E, N, R/S and B. These standard thermocouple plugs have an easy 'jab in' connection for rapid termination .
Easy 'jab-in' connection for rapid termination, just push wire in and tighten screw
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C