RS PRO Standard Thermocouple Connector for Use with Type K Thermocouple, 6mm Probe, IEC, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Stainless Steel Bracket
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Standard Panel Mount Thermocouple Socket Connectors
From RS PRO a standard panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Fully enclosed terminals with cable port seal
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
Applications
These standard thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8236 (2 way)
Stock number 611-8258 (4 way)
Stock number 611-8270 (6 way)
Stock number 611-8242 (12 way)
BD 5.334
BD 5.334 Each (Exc. Vat)
BD 5.867
BD 5.867 Each (inc. VAT)
1
BD 5.334
BD 5.334 Each (Exc. Vat)
BD 5.867
BD 5.867 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 5.334 |
5 - 9 | BD 5.082 |
10+ | BD 4.856 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type K Thermocouple
Application
Standard Panel Mount Connector
Connector Type
Panel Mount
Connection Gender
Female
Plug/Socket
Socket
Thermocouple Type
K
Connector Size
Standard
Mounting Type
Stainless Steel Bracket
Probe Diameter
6mm
Minimum Temperature
-35°C
Maximum Temperature
220°C
Standards Met
IEC, RoHS Compliant
Country of Origin
United Kingdom
Product details
RS PRO IEC Colour Coded Standard Panel Mount Thermocouple Socket Connectors
From RS PRO a standard panel mount thermocouple socket connector colour coded in accordance with IEC. This female connector features stainless steel brackets either side allowing it to be quickly and securely fixed to the panel. This thermocouple connector is ideal for connecting your thermocouple probe or wire terminals to extension or compensating cables as well as providing a quick, safe and error-free way of replacing your existing thermocouples. The thermocouple connector housing is made from a rugged glass-filled thermoplastic which is impact resistant and able to withstand high temperatures of up to 220°C. The contacts on this female connector accept flat polarised pins to ensure an accurate connection. The colour coded housing has the thermocouple type clearly indicated on the front for easy identification.
What is a Thermocouple Connector?
These thermocouple connectors are an accurate and convenient way of interconnecting your temperature sensing components. Using these connectors allows a chain to be formed from the measuring tip of your temperature sensor to the host computer or meter. It is important that all the components in the chain are made from the same thermocouple material to prevent any alteration or distortion of the original signal. To achieve this, thermocouple connectors have pins made from the same material as the thermocouple they are being used to connect or a compensating material. The connector housing has the thermocouple type clearly printed on it and is also colour coded to allow easy identification. The thermocouple wires are connected to the socket which can then be mated with a miniature thermocouple plug connector.
Features and Benefits
Contacts made from true thermocouple alloys or a compensating material for accurate signal transmission
IEC colour coding for quick and easy identification
Accepts polarized flat pin contacts for an accurate connection
Made from rugged glass-filled thermoplastic
Stainless steel brackets for quick and secure fitting to the panel
Fully enclosed terminals with cable port seal
Able to withstand a high temperature of 220°C
For use with stranded or solid wires
Polarity and thermocouple type clearly marked on housings
Applications
These standard thermocouple connectors are used in any application where thermocouples are installed, extended or replaced. Their robust construction makes these standard socket connectors ideal for use even in the most demanding temperature measurement applications.
Accessories
Aluminium faceplates are available for use with these panel mount thermocouple connectors
Stock number 611-8236 (2 way)
Stock number 611-8258 (4 way)
Stock number 611-8270 (6 way)
Stock number 611-8242 (12 way)