RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, ANSI, RoHS Compliant Standard

Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
RS PRO Standard In-Line Thermocouple Plugs
From RS PRO these standard in-line thermocouple connectors with solid, round plug pins have been designed with the highest quality materials and versatility in mind and are available in thermocouple types K, J, T E, N, R/S and B. These thermocouple plugs are ideal for connecting your probe or wire terminals to extend or compensating cables.
Features and Benefits
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Contacts are made from true thermocouple alloys
Applications
These standard connectors are used in industrial applications where thermocouples are installed, extended, or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
BD 3.113
BD 3.113 Each (Exc. Vat)
BD 3.424
BD 3.424 Each (inc. VAT)
1
BD 3.113
BD 3.113 Each (Exc. Vat)
BD 3.424
BD 3.424 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | BD 3.113 |
5 - 9 | BD 2.970 |
10+ | BD 2.876 |
Technical Document
Specifications
Brand
RS ProAccessory Type
Thermocouple Connector
For Use With
Type T Thermocouple
Application
Standard Connector
Connector Type
Solid Pin
Connection Gender
Male
Plug/Socket
Plug
Thermocouple Type
T
Connector Size
Standard
Minimum Temperature
-35°C
Probe Diameter
6mm
Maximum Temperature
220°C
Standards Met
ANSI, RoHS Compliant
Product details
RS PRO Standard In-Line Thermocouple Plugs
From RS PRO these standard in-line thermocouple connectors with solid, round plug pins have been designed with the highest quality materials and versatility in mind and are available in thermocouple types K, J, T E, N, R/S and B. These thermocouple plugs are ideal for connecting your probe or wire terminals to extend or compensating cables.
Features and Benefits
Contacts are polarised to prevent incorrect connection
Colour coded in accordance with ANSI specification
Maximum continuous operating temperature 220 °C
Contacts are made from true thermocouple alloys
Applications
These standard connectors are used in industrial applications where thermocouples are installed, extended, or replaced. Their robust construction makes these thermocouple connectors ideal for use even in the most demanding temperature measurement applications.
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.