RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS Standard

RS Stock No.: 771-9039Brand: RS PRO
brand-logo
View all in Sensor Accessories

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

T

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Standard Thermocouple Sockets with Mounting Bracket

Standard size in-line thermocouple sockets with stainless steel panel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C

Stock information temporarily unavailable.

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS Standard

BD 6.814

BD 6.814 Each (Exc. Vat)

BD 7.495

BD 7.495 Each (inc. VAT)

RS PRO Standard Thermocouple Connector for Use with Type T Thermocouple, 6mm Probe, JIS Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Accessory Type

Thermocouple Connector

For Use With

Type T Thermocouple

Application

Standard Quickwire Panel Mount Connector

Connector Type

Panel Mount

Connection Gender

Female

Plug/Socket

Socket

Thermocouple Type

T

Connector Size

Standard

Mounting Type

Stainless Steel Bracket

Minimum Temperature

-35°C

Probe Diameter

6mm

Maximum Temperature

220°C

Standards Met

JIS

Product details

Standard Thermocouple Sockets with Mounting Bracket

Standard size in-line thermocouple sockets with stainless steel panel mounting bracket available in thermocouple types K, J, T, E, N, R/S and B. These thermocouple sockets can be used in a variety of applications and are suited to industrial processes.

Suitable for use with RS range of aluminium faceplates
Colour coded in accordance with JIS specification
Maximum continuous operating temperature 220 °C