Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Female/Female, 30mm Stud

RS Stock No.: 224-0364Brand: RS PRO
brand-logo
View all in Standoffs

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Thread Size

M2 x M2

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Stud Length

30mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.835

BD 0.284 Each (In a Pack of 10) (Exc. Vat)

BD 3.119

BD 0.312 Each (In a Pack of 10) (inc. VAT)

RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Female/Female, 30mm Stud

BD 2.835

BD 0.284 Each (In a Pack of 10) (Exc. Vat)

BD 3.119

BD 0.312 Each (In a Pack of 10) (inc. VAT)

RS PRO Standoff, M2 x M2 Thread, 30mm Body, Brass, Female/Female, 30mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Body Length

30mm

Thread Size

M2 x M2

Gender Type

Female/Female

Material

Brass

Body Shape

Hex

Stud Length

30mm

Thread Size A

M2

Thread Size B

M2

Hex Size Across Flat

4mm

Hole Depth

5mm

Finish

Nickel Plated

Country of Origin

Taiwan, Province Of China