RS PRO Standoff, M3 x M3 Thread, 10mm Body, Nylon 66, Female/Female

Technical Document
Specifications
Brand
RS ProBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon 66
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
10mm
Finish
Plain
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Insulated Threaded Standoffs
From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.
What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
Can be screwed into place and removed manually
Hexagonal shaped versions can be tighted using a wrench
Lock PCB securely into place
Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
Versions with nickel plated brass threaded inserts for resistance to corrosion
Questions and Answers
How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.
BD 7.975
BD 0.160 Each (In a Pack of 50) (Exc. Vat)
BD 8.773
BD 0.176 Each (In a Pack of 50) (inc. VAT)
50
BD 7.975
BD 0.160 Each (In a Pack of 50) (Exc. Vat)
BD 8.773
BD 0.176 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | BD 0.160 | BD 7.975 |
250 - 950 | BD 0.154 | BD 7.700 |
1000 - 2450 | BD 0.148 | BD 7.425 |
2500+ | BD 0.132 | BD 6.600 |
Technical Document
Specifications
Brand
RS ProBody Length
10mm
Thread Size
M3 x M3
Gender Type
Female/Female
Material
Nylon 66
Body Shape
Hex
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5.5mm
Hole Depth
10mm
Finish
Plain
Country of Origin
Taiwan, Province Of China
Product details
RS Pro Insulated Threaded Standoffs
From RS Pro a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.
What are Threaded Standoffs ?
Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.
Features and Benefits
Versatile and easy to fit
Can be screwed into place and removed manually
Hexagonal shaped versions can be tighted using a wrench
Lock PCB securely into place
Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances
Versions with nickel plated brass threaded inserts for resistance to corrosion
Questions and Answers
How do these Standoffs Fit Together?
The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.
Where are these Standoffs used?
These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.