RS PRO Static Shielding Bag 152mm(W)x 203mm(L)

Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Zip Lock Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
203mm
Width
152mm
Country of Origin
Vietnam
BD 18.900
BD 0.189 Each (In a Pack of 100) (Exc. Vat)
BD 20.790
BD 0.208 Each (In a Pack of 100) (inc. VAT)
100
BD 18.900
BD 0.189 Each (In a Pack of 100) (Exc. Vat)
BD 20.790
BD 0.208 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProPackaging Type
Static Shielding Bag
Type
Zip Lock Shielding Bag
Bubble Bag
No
Colour
Semi Transparent
Length
203mm
Width
152mm
Country of Origin
Vietnam