Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Static Shielding Bag 355mm(W)x 455mm(L)

RS Stock No.: 190-8437Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Black

Length

455mm

Thickness

0.07mm

Width

355mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Tensile Strength

31.72mPa

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Country of Origin

United States

Stock information temporarily unavailable.

BD 99.550

BD 0.996 Each (In a Pack of 100) (Exc. Vat)

BD 109.505

BD 1.096 Each (In a Pack of 100) (inc. VAT)

RS PRO Static Shielding Bag 355mm(W)x 455mm(L)

BD 99.550

BD 0.996 Each (In a Pack of 100) (Exc. Vat)

BD 109.505

BD 1.096 Each (In a Pack of 100) (inc. VAT)

RS PRO Static Shielding Bag 355mm(W)x 455mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Black

Length

455mm

Thickness

0.07mm

Width

355mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Tensile Strength

31.72mPa

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Country of Origin

United States