RS PRO Static Shielding Bag 455mm(W)x 610mm(L)

RS Stock No.: 190-8439Brand: RS PRO
brand-logo
View all in Anti Static Packaging

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Black

Length

610mm

Thickness

0.07mm

Width

455mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

31.72mPa

Country of Origin

United States

Stock information temporarily unavailable.

BD 144.100

BD 1.441 Each (In a Pack of 100) (Exc. Vat)

BD 158.510

BD 1.585 Each (In a Pack of 100) (inc. VAT)

RS PRO Static Shielding Bag 455mm(W)x 610mm(L)

BD 144.100

BD 1.441 Each (In a Pack of 100) (Exc. Vat)

BD 158.510

BD 1.585 Each (In a Pack of 100) (inc. VAT)

RS PRO Static Shielding Bag 455mm(W)x 610mm(L)
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Packaging Type

Static Shielding Bag

Type

Bag

Colour

Black

Length

610mm

Thickness

0.07mm

Width

455mm

Quantity Per Package

100

Dissipative

Yes

Conductive

Yes

Closure Type

Zipper

Static Shielding

Yes

Surface Resistance

1 x 10^4 → < 1 x 10^11Ω

Tensile Strength

31.72mPa

Country of Origin

United States