RS PRO Steady Effect Base, 24 V ac/dc, AC, DC, IP66

Technical Document
Specifications
Brand
RS ProComponent Type
Steady Light Connection Base
Multifunction
Yes
Current Type
AC, DC
Light Effect
Steady
Supply Voltage
24 V ac/dc
Height
78mm
IP Rating
IP66
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy
BD 19.215
BD 19.215 Each (Exc. Vat)
BD 21.137
BD 21.137 Each (inc. VAT)
1
BD 19.215
BD 19.215 Each (Exc. Vat)
BD 21.137
BD 21.137 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProComponent Type
Steady Light Connection Base
Multifunction
Yes
Current Type
AC, DC
Light Effect
Steady
Supply Voltage
24 V ac/dc
Height
78mm
IP Rating
IP66
Base Diameter
70mm
Minimum Temperature
-30°C
Maximum Temperature
+50°C
Housing Colour
Black
Country of Origin
Italy