Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 1120 Piece Hex Socket Drive Screw/Bolt Kit

RS Stock No.: 395-424Brand: RS PRO
brand-logo
View all in Screw & Bolt Kits

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1120

Screw/Bolt Type

Set Screw

Drive Type

Hex Socket

Screw/Bolts Lengths

3 → 12mm

Thread Size

M3, M4

Material

Steel

Finish

Black Oxide

Screw/Bolt Length Longest

12mm

Screw/Bolt Length Shortest

3mm

Stock information temporarily unavailable.

BD 27.318

BD 27.318 1 Kit of 1 (Exc. Vat)

BD 30.050

BD 30.050 1 Kit of 1 (inc. VAT)

RS PRO Steel 1120 Piece Hex Socket Drive Screw/Bolt Kit

BD 27.318

BD 27.318 1 Kit of 1 (Exc. Vat)

BD 30.050

BD 30.050 1 Kit of 1 (inc. VAT)

RS PRO Steel 1120 Piece Hex Socket Drive Screw/Bolt Kit
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Number of Pieces

1120

Screw/Bolt Type

Set Screw

Drive Type

Hex Socket

Screw/Bolts Lengths

3 → 12mm

Thread Size

M3, M4

Material

Steel

Finish

Black Oxide

Screw/Bolt Length Longest

12mm

Screw/Bolt Length Shortest

3mm