RS PRO Steel 1250 Piece Pozidriv Drive Screw/Bolt Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
1250
Screw/Bolt Type
Wood Screw
Head Shape
Flat, Round
Drive Type
Pozidriv
Screw/Bolts Lengths
3/4 → 2-1/2in
Thread Size
M6, M8, M10
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
2-1/2in
Screw/Bolt Length Shortest
3/4in
Country of Origin
China
BD 39.625
BD 39.625 1 Kit (Exc. Vat)
BD 43.587
BD 43.587 1 Kit (inc. VAT)
1
BD 39.625
BD 39.625 1 Kit (Exc. Vat)
BD 43.587
BD 43.587 1 Kit (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
1250
Screw/Bolt Type
Wood Screw
Head Shape
Flat, Round
Drive Type
Pozidriv
Screw/Bolts Lengths
3/4 → 2-1/2in
Thread Size
M6, M8, M10
Material
Steel
Finish
Galvanised
Screw/Bolt Length Longest
2-1/2in
Screw/Bolt Length Shortest
3/4in
Country of Origin
China