Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel 32 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 16mm Pitch Diam, 12mm Hub Diam

RS Stock No.: 182-7888Brand: RS PRO
brand-logo
View all in Spur Gears

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

32

Material

Steel

Bore Diameter

4mm

Pitch Diameter

16mm

Hub Diameter

12mm

Face Width

4mm

Country of Origin

China

Stock information temporarily unavailable.

BD 8.270

BD 8.270 Each (Exc. Vat)

BD 9.097

BD 9.097 Each (inc. VAT)

RS PRO Steel 32 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 16mm Pitch Diam, 12mm Hub Diam

BD 8.270

BD 8.270 Each (Exc. Vat)

BD 9.097

BD 9.097 Each (inc. VAT)

RS PRO Steel 32 Teeth Spur Gear, 0.5 Module, 4mm Bore Diam, 16mm Pitch Diam, 12mm Hub Diam
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 8.270
5 - 9BD 8.100
10 - 24BD 7.960
25+BD 7.905

Technical Document

Specifications

Brand

RS Pro

Module

0.5

Number Of Teeth

32

Material

Steel

Bore Diameter

4mm

Pitch Diameter

16mm

Hub Diameter

12mm

Face Width

4mm

Country of Origin

China