RS PRO Steel 426 Piece Hex Socket Drive Screw/Bolt Kit

Technical Document
Specifications
Brand
RS ProNumber of Pieces
426
Screw/Bolt Type
Machine Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
12 → 60mm
Thread Size
M6, M8, M10, M12
Material
Steel
Finish
Black Oxide
Screw/Bolt Length Longest
60mm
Screw/Bolt Length Shortest
12mm
Product details
ISO Metric Black Cap Head Kit
To DIN912
10·9 grade heat treated high tensile steel
Black oxide finish
Supplied in polypropylene storage box
BD 78.676
BD 78.676 1 Kit of 1 (Exc. Vat)
BD 86.544
BD 86.544 1 Kit of 1 (inc. VAT)
1
BD 78.676
BD 78.676 1 Kit of 1 (Exc. Vat)
BD 86.544
BD 86.544 1 Kit of 1 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProNumber of Pieces
426
Screw/Bolt Type
Machine Screw
Head Shape
Hex Socket Cap
Drive Type
Hex Socket
Screw/Bolts Lengths
12 → 60mm
Thread Size
M6, M8, M10, M12
Material
Steel
Finish
Black Oxide
Screw/Bolt Length Longest
60mm
Screw/Bolt Length Shortest
12mm
Product details
ISO Metric Black Cap Head Kit
To DIN912
10·9 grade heat treated high tensile steel
Black oxide finish
Supplied in polypropylene storage box