Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Abrasive Circular Brush, 20000rpm, 30mm Diameter

RS Stock No.: 779-239Brand: RS PRO
brand-logo
View all in Abrasive Brushes

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

20000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Abrasive Circular Brush, 20000rpm, 30mm Diameter

P.O.A.

RS PRO Steel Abrasive Circular Brush, 20000rpm, 30mm Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Bristle Material

Steel

Fixing Size

6mm

Fixing Type

Shank

Maximum Safe Speed

20000rpm

Product details

Power Tool Wire Circular Brush

Wire circular brush for use in power tools. Perfect for cleaning welds or removing burr from steel enclosures or fittings.

6mm diameter shaft
Ideal for cleaning or finishing hard to reach areas or internal surfaces

You may be interested in