RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 318g
RS Stock No.: 192-3682Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHammer Type
Ball-Pein Hammer
Head Material
Steel
Handle Material
Ash Wood
Overall Length
300 mm
Weight
318g
Country of Origin
Italy
Stock information temporarily unavailable.
BD 13.385
BD 13.385 Each (Exc. Vat)
BD 14.723
BD 14.723 Each (inc. VAT)
RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 318g
1
BD 13.385
BD 13.385 Each (Exc. Vat)
BD 14.723
BD 14.723 Each (inc. VAT)
RS PRO Steel Ball-Pein Hammer with Ash Wood Handle, 318g
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHammer Type
Ball-Pein Hammer
Head Material
Steel
Handle Material
Ash Wood
Overall Length
300 mm
Weight
318g
Country of Origin
Italy