Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Black Powder Coating Door Bolt

RS Stock No.: 254-9961Brand: RS PRO
brand-logo
View all in Door Bolts

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Padlockable

No

Length

304mm

Length

12in

Country of Origin

India

Stock information temporarily unavailable.

BD 11.975

BD 11.975 Each (Exc. Vat)

BD 13.173

BD 13.173 Each (inc. VAT)

RS PRO Steel Black Powder Coating Door Bolt

BD 11.975

BD 11.975 Each (Exc. Vat)

BD 13.173

BD 13.173 Each (inc. VAT)

RS PRO Steel Black Powder Coating Door Bolt
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4BD 11.975
5 - 9BD 11.944
10 - 24BD 11.434
25+BD 11.151

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black Powder Coating

Padlockable

No

Length

304mm

Length

12in

Country of Origin

India