Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Black Square Adaptable Box, 75mm x 75mm x 50mm, with 10 Knockouts, Size:20mm

RS Stock No.: 763-9201Brand: RS PRO
brand-logo
View all in Adaptable Boxes

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black

Shape

Square

Number of Knockouts

10

Width

75mm

Depth

50mm

Height

75mm

Knockout Size

20mm

Country of Origin

China

Product details

Adaptable boxes

Lids are secured by M5 x 8mm mushroom head screws.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in
Stock information temporarily unavailable.

BD 6.396

BD 6.396 Each (Exc. Vat)

BD 7.036

BD 7.036 Each (inc. VAT)

RS PRO Steel Black Square Adaptable Box, 75mm x 75mm x 50mm, with 10 Knockouts, Size:20mm

BD 6.396

BD 6.396 Each (Exc. Vat)

BD 7.036

BD 7.036 Each (inc. VAT)

RS PRO Steel Black Square Adaptable Box, 75mm x 75mm x 50mm, with 10 Knockouts, Size:20mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 6.396
10 - 49BD 6.198
50+BD 6.006
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Finish

Black

Shape

Square

Number of Knockouts

10

Width

75mm

Depth

50mm

Height

75mm

Knockout Size

20mm

Country of Origin

China

Product details

Adaptable boxes

Lids are secured by M5 x 8mm mushroom head screws.

Steel To BS4568

BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.

You may be interested in