Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Blue Storage Rack System Storage Racking, 1800mm, 900mm x 300mm

RS Stock No.: 276-1185Brand: RS PRO
brand-logo
View all in Storage Racking

Technical Document

Specifications

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

300mm

Height

1800mm

Length

900mm

Material

Steel

Colour

Blue

Depth

300mm

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Blue Storage Rack System Storage Racking, 1800mm, 900mm x 300mm

P.O.A.

RS PRO Steel Blue Storage Rack System Storage Racking, 1800mm, 900mm x 300mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

System

Storage Rack System

Component Type

Starter Bay

Load Capacity

150kg

Width

300mm

Height

1800mm

Length

900mm

Material

Steel

Colour

Blue

Depth

300mm

Country of Origin

China

You may be interested in