RS PRO Steel Butt Hinge, Weld-on Fixing, 75mm x 90mm x 6mm

RS Stock No.: 379-9321Brand: RS PRO
brand-logo
View all in Hinges

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Length

75mm

Closing Type

Free Swinging

Width

90mm

Thickness

6mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Heavy Duty, Radiused Corners

Constructed from 2 leaves welded together each side exceptional strength
Mounting by bolts or rivets
Hinge pin is riveted at both ends
10mm dia fixing holes
Material thickness 6mm
75mm L x 90mm W

You may be interested in
Stock information temporarily unavailable.

BD 15.169

BD 7.584 Each (In a Pack of 2) (Exc. Vat)

BD 16.686

BD 8.342 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Butt Hinge, Weld-on Fixing, 75mm x 90mm x 6mm

BD 15.169

BD 7.584 Each (In a Pack of 2) (Exc. Vat)

BD 16.686

BD 8.342 Each (In a Pack of 2) (inc. VAT)

RS PRO Steel Butt Hinge, Weld-on Fixing, 75mm x 90mm x 6mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
2 - 8BD 7.584BD 15.169
10 - 18BD 7.370BD 14.740
20 - 58BD 7.150BD 14.300
60+BD 6.853BD 13.706
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Hinge Type

Butt Hinge

Length

75mm

Closing Type

Free Swinging

Width

90mm

Thickness

6mm

Fixing Method

Weld-on

Country of Origin

France

Product details

Heavy Duty, Radiused Corners

Constructed from 2 leaves welded together each side exceptional strength
Mounting by bolts or rivets
Hinge pin is riveted at both ends
10mm dia fixing holes
Material thickness 6mm
75mm L x 90mm W

You may be interested in