RS PRO Steel Dolly, 150kg Load, 300mm W x 300mm L x 100mm H

Technical Document
Specifications
Brand
RS ProLoad Capacity
150kg
Platform Material
Steel
Width
300mm
Length
300mm
Height
100mm
Country of Origin
China
Product details
RS Corner Transport Dolly
Professional transport dolly designed to fit in each corner of the load enabling the same unit to be used for various sized and shaped items, the heavy duty steel design means it can take up to 150kg.
Ideal for moving awkward rectangular loads
Provides increased mobility in locations where normal material handling equipment cannot be used
Each corner dolly is fitted with three free moving castor wheels
Rubber covered load area to help secure loads
Ideal for moving items such as cabinets, desks and much more
Sold in sets of four
BD 133.530
BD 133.530 Each (Exc. Vat)
BD 146.883
BD 146.883 Each (inc. VAT)
1
BD 133.530
BD 133.530 Each (Exc. Vat)
BD 146.883
BD 146.883 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLoad Capacity
150kg
Platform Material
Steel
Width
300mm
Length
300mm
Height
100mm
Country of Origin
China
Product details
RS Corner Transport Dolly
Professional transport dolly designed to fit in each corner of the load enabling the same unit to be used for various sized and shaped items, the heavy duty steel design means it can take up to 150kg.
Ideal for moving awkward rectangular loads
Provides increased mobility in locations where normal material handling equipment cannot be used
Each corner dolly is fitted with three free moving castor wheels
Rubber covered load area to help secure loads
Ideal for moving items such as cabinets, desks and much more
Sold in sets of four