Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel E Type Circlip, 10mm Shaft Diameter

RS Stock No.: 289-512Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

10mm

Ring Thickness

1.2mm

Ring Outside Diameter

19.65mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in
Stock information temporarily unavailable.

BD 2.404

BD 2.404 1 Bag of 50 (Exc. Vat)

BD 2.644

BD 2.644 1 Bag of 50 (inc. VAT)

RS PRO Steel E Type Circlip, 10mm Shaft Diameter

BD 2.404

BD 2.404 1 Bag of 50 (Exc. Vat)

BD 2.644

BD 2.644 1 Bag of 50 (inc. VAT)

RS PRO Steel E Type Circlip, 10mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Circlip Type

E Type

For Shaft Diameter

10mm

Ring Thickness

1.2mm

Ring Outside Diameter

19.65mm

Material

Steel

Country of Origin

Germany

Product details

RS PRO Black Steel Circlips

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

You may be interested in