Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Equipment case

RS Stock No.: 178-3360Brand: RS PRO
brand-logo
View all in Transit Cases

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Internal Height

63mm

Internal Width

378mm

Internal Depth

108mm

Internal Dimensions

63 x 378 x 108mm

Foam

Yes

Wheels

No

Colour

Grey

Material Type

Steel

Lockable

Yes

Dividers

Yes

Stock information temporarily unavailable.

BD 39.942

BD 39.942 Each (Exc. Vat)

BD 43.936

BD 43.936 Each (inc. VAT)

RS PRO Steel Equipment case

BD 39.942

BD 39.942 Each (Exc. Vat)

BD 43.936

BD 43.936 Each (inc. VAT)

RS PRO Steel Equipment case
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

Steel

Internal Height

63mm

Internal Width

378mm

Internal Depth

108mm

Internal Dimensions

63 x 378 x 108mm

Foam

Yes

Wheels

No

Colour

Grey

Material Type

Steel

Lockable

Yes

Dividers

Yes