RS PRO Steel External Circlip, 30mm Shaft Diameter, 28.6mm Groove Diameter

Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
30mm
Fits Groove Diameter
28.6mm
Ring Thickness
3.5mm
Ring Outside Diameter
27.9mm
Material
Steel
Country of Origin
United Kingdom
BD 3.360
BD 0.336 Each (In a Pack of 10) (Exc. Vat)
BD 3.696
BD 0.370 Each (In a Pack of 10) (inc. VAT)
10
BD 3.360
BD 0.336 Each (In a Pack of 10) (Exc. Vat)
BD 3.696
BD 0.370 Each (In a Pack of 10) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
30mm
Fits Groove Diameter
28.6mm
Ring Thickness
3.5mm
Ring Outside Diameter
27.9mm
Material
Steel
Country of Origin
United Kingdom