Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel External Circlip, 40mm Shaft Diameter, 37.5mm Groove Diameter

RS Stock No.: 283-6683Brand: RS PRO
brand-logo
View all in Circlips

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

40mm

Fits Groove Diameter

37.5mm

Ring Thickness

4.4mm

Ring Outside Diameter

36.5mm

Material

Steel

Country of Origin

United Kingdom

Stock information temporarily unavailable.

BD 3.360

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.696

BD 0.370 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 40mm Shaft Diameter, 37.5mm Groove Diameter

BD 3.360

BD 0.336 Each (In a Pack of 10) (Exc. Vat)

BD 3.696

BD 0.370 Each (In a Pack of 10) (inc. VAT)

RS PRO Steel External Circlip, 40mm Shaft Diameter, 37.5mm Groove Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Circlip Type

External

For Shaft Diameter

40mm

Fits Groove Diameter

37.5mm

Ring Thickness

4.4mm

Ring Outside Diameter

36.5mm

Material

Steel

Country of Origin

United Kingdom