RS PRO Steel External Circlip, 70mm Shaft Diameter, 67mm Groove Diameter

Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
70mm
Fits Groove Diameter
67mm
Ring Thickness
6.6mm
Ring Outside Diameter
65.5mm
Material
Steel
Country of Origin
United Kingdom
BD 6.851
BD 1.370 Each (In a Pack of 5) (Exc. Vat)
BD 7.536
BD 1.507 Each (In a Pack of 5) (inc. VAT)
5
BD 6.851
BD 1.370 Each (In a Pack of 5) (Exc. Vat)
BD 7.536
BD 1.507 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProCirclip Type
External
For Shaft Diameter
70mm
Fits Groove Diameter
67mm
Ring Thickness
6.6mm
Ring Outside Diameter
65.5mm
Material
Steel
Country of Origin
United Kingdom