RS PRO Steel Female, Male Pneumatic Quick Connect Coupling, 10mm Hose Barb

Technical Document
Specifications
Brand
RS ProCoupling Gender
Female, Male
Connection Standard
PLC 60, Rectus 19
Manufacturer Series
19
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Steel
Thread Gender
Male
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey
BD 6.848
BD 1.370 Each (In a Pack of 5) (Exc. Vat)
BD 7.533
BD 1.507 Each (In a Pack of 5) (inc. VAT)
5
BD 6.848
BD 1.370 Each (In a Pack of 5) (Exc. Vat)
BD 7.533
BD 1.507 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | BD 1.370 | BD 6.848 |
25 - 45 | BD 1.342 | BD 6.710 |
50 - 120 | BD 1.331 | BD 6.655 |
125+ | BD 1.320 | BD 6.600 |
Technical Document
Specifications
Brand
RS ProCoupling Gender
Female, Male
Connection Standard
PLC 60, Rectus 19
Manufacturer Series
19
Connection Type
Hose Barb
Hose Barb Connection
10mm
Material
Steel
Thread Gender
Male
Maximum Operating Pressure
35bar
Finish
Nickel Plated
Seal Material
Nitrile Rubber
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+100°C
Country of Origin
Turkey