RS PRO Steel Finger Guard for 120mm Fans, 104.8mm Hole Spacing

Technical Document
Specifications
Brand
RS ProFan Size
120mm
Material
Steel
Screw Hole Spacing
104.8mm
Colour
Black
External Width
115.6mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems
BD 12.075
BD 12.075 1 Pack of 10 (Exc. Vat)
BD 13.283
BD 13.283 1 Pack of 10 (inc. VAT)
1
BD 12.075
BD 12.075 1 Pack of 10 (Exc. Vat)
BD 13.283
BD 13.283 1 Pack of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | BD 12.075 |
10 - 24 | BD 11.825 |
25 - 49 | BD 11.665 |
50+ | BD 11.510 |
Technical Document
Specifications
Brand
RS ProFan Size
120mm
Material
Steel
Screw Hole Spacing
104.8mm
Colour
Black
External Width
115.6mm
Country of Origin
China
Product details
RS PRO Steel Finger Guards
Keep safe with these RS PROs finger guards. Steel fan finger guards are protective devices used in conjunction with electric fans to prevent accidents or injuries caused by accidental contact with the fan blades. Our range of guards is constructed from steel, arranged in a grille-like pattern, and finished in black or nickel chrome.
Features and Benefits
- Primary function is to protect fingers, hands, or any other objects from encountering the rotating fan blades.
- Sturdy and durable
- Provides a reliable barrier without impeding the airflow of the fan
Specifications
- Material: Steel
- Finish: Black or chrome finish
Applications
- Industrial settings
- Commercial cooling systems