Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Floor Standing Storage Cabinet, 2000 x 1015 x 430mm

RS Stock No.: 424-5421Brand: RS PRO
brand-logo
View all in Storage Cabinets

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Shelves

6

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Blue, Grey

Dimensions

2000 x 1015 x 430mm

Depth

430mm

Height

2000mm

Width

1015mm

Stock information temporarily unavailable.

P.O.A.

RS PRO Steel Floor Standing Storage Cabinet, 2000 x 1015 x 430mm

P.O.A.

RS PRO Steel Floor Standing Storage Cabinet, 2000 x 1015 x 430mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Type

Cabinet

Floor Standing

Yes

Number Of Shelves

6

Lockable

Yes

Wheeled

Yes

Material

Steel

Colour

Blue, Grey

Dimensions

2000 x 1015 x 430mm

Depth

430mm

Height

2000mm

Width

1015mm