RS PRO Steel Galvanised Square Adaptable Box, 75mm x 75mm x 50mm, Size:20/25mm

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Galvanised
Shape
Square
Width
75mm
Depth
50mm
Height
75mm
Knockout Size
20/25mm
Knockout Size
20/25mm
Country of Origin
United Kingdom
Product details
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.
BD 10.412
BD 10.412 Each (Exc. Vat)
BD 11.453
BD 11.453 Each (inc. VAT)
1
BD 10.412
BD 10.412 Each (Exc. Vat)
BD 11.453
BD 11.453 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 10.412 |
10 - 49 | BD 10.126 |
50+ | BD 9.872 |
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Galvanised
Shape
Square
Width
75mm
Depth
50mm
Height
75mm
Knockout Size
20/25mm
Knockout Size
20/25mm
Country of Origin
United Kingdom
Product details
Adaptable boxes
Lids are secured by M5 x 8mm mushroom head screws.
Steel To BS4568
BS4568 Part 2 product finish classification.,Class 2 - Black enamelled inside and outside.,Class 3 - Pre-galvanised sheet steel.,Class 4 - Hot dipped galvanised inside and outside.