Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Gas Struts, with Ball & Socket Joint, 605.0mm Extended Length, 250.0mm Stroke Length

RS Stock No.: 268-7060Brand: RS PRO
brand-logo
View all in Gas Struts

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

605.0mm

Stroke Length

250.0mm

Country of Origin

China

Stock information temporarily unavailable.

BD 37.582

BD 37.582 Each (Exc. Vat)

BD 41.340

BD 41.340 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 605.0mm Extended Length, 250.0mm Stroke Length

BD 37.582

BD 37.582 Each (Exc. Vat)

BD 41.340

BD 41.340 Each (inc. VAT)

RS PRO Steel Gas Struts, with Ball & Socket Joint, 605.0mm Extended Length, 250.0mm Stroke Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Locking & Holding

None

Manufacturer k.i.m.

RS PRO

Cylinder Material

Steel

End Connector Material

Steel

End Connector

Ball & Socket Joint

Extended Length

605.0mm

Stroke Length

250.0mm

Country of Origin

China