RS PRO Steel Gas Struts, with Ball & Socket Joint, 300.0mm Extended Length, 100.0mm Stroke Length

Technical Document
Specifications
Brand
RS ProLocking & Holding
Full Extension Lock Only
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
300.0mm
Stroke Length
100.0mm
Country of Origin
China
BD 29.164
BD 29.164 Each (Exc. Vat)
BD 32.080
BD 32.080 Each (inc. VAT)
1
BD 29.164
BD 29.164 Each (Exc. Vat)
BD 32.080
BD 32.080 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLocking & Holding
Full Extension Lock Only
Manufacturer k.i.m.
RS PRO
Cylinder Material
Steel
End Connector Material
Steel
End Connector
Ball & Socket Joint
Extended Length
300.0mm
Stroke Length
100.0mm
Country of Origin
China