RS PRO Steel Gate Latch, 304 x 38 x 38mm

Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Adjustable
No
Latch Type
Gate Latch
Dimensions
304 x 38 x 38mm
Length
304mm
Country of Origin
India
Product details
Hook and Staple
From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.
The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.
Features and Benefits
• Screw in holes for easy installation
• Cost Effective
• Black epoxy coating
BD 3.591
BD 3.591 Each (Exc. Vat)
BD 3.950
BD 3.950 Each (inc. VAT)
1
BD 3.591
BD 3.591 Each (Exc. Vat)
BD 3.950
BD 3.950 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaterial
Steel
Finish
Epoxy Powder Coated
Adjustable
No
Latch Type
Gate Latch
Dimensions
304 x 38 x 38mm
Length
304mm
Country of Origin
India
Product details
Hook and Staple
From RS Pro, these hook and staple gate latches are easy to affix. Hook and Staple latches present a quick and easy solution in low security latches, and are designed to simply hook a gate or door in place when closed. For cost effective, no fuss gate latching, hook and staple are ideal.
With a black epoxy finish, these steel gate latches have a level of protection from the elements and so are suitable for outdoor applications.
The staple plates measure 1 1/2 x 1 1/2 in. (38 x 38mm) and have 1/4 in. (6mm) diameter hooks.
Features and Benefits
• Screw in holes for easy installation
• Cost Effective
• Black epoxy coating