Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hanger Bolt, 1/4-20 x 3

RS Stock No.: 245-5322Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size B

3

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

BD 16.012

BD 0.320 Each (In a Pack of 50) (Exc. Vat)

BD 17.613

BD 0.352 Each (In a Pack of 50) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20 x 3

BD 16.012

BD 0.320 Each (In a Pack of 50) (Exc. Vat)

BD 17.613

BD 0.352 Each (In a Pack of 50) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20 x 3
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size B

3

Material

Steel

Finish

Zinc