Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hanger Bolt, 1/4-20in x 1 3/4in

RS Stock No.: 245-5319Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size A

1/4-20in

Thread Size B

1 3/4

Thread Size B

1 3/4in

Thread Length A

3/4in

Thread Length B

1in

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

BD 13.125

BD 0.131 Each (In a Pack of 100) (Exc. Vat)

BD 14.437

BD 0.144 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20in x 1 3/4in

BD 13.125

BD 0.131 Each (In a Pack of 100) (Exc. Vat)

BD 14.437

BD 0.144 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20in x 1 3/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20

Thread Size A

1/4-20in

Thread Size B

1 3/4

Thread Size B

1 3/4in

Thread Length A

3/4in

Thread Length B

1in

Material

Steel

Finish

Zinc