Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel Hanger Bolt, 1/4-20in x 5in

RS Stock No.: 245-5326Brand: RS PRO
brand-logo
View all in Hanger Bolts

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20in

Thread Size B

5in

Thread Length A

1 3/8in

Thread Length B

3in

Material

Steel

Finish

Zinc

Stock information temporarily unavailable.

BD 29.425

BD 0.588 Each (In a Pack of 50) (Exc. Vat)

BD 32.367

BD 0.647 Each (In a Pack of 50) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20in x 5in

BD 29.425

BD 0.588 Each (In a Pack of 50) (Exc. Vat)

BD 32.367

BD 0.647 Each (In a Pack of 50) (inc. VAT)

RS PRO Steel Hanger Bolt, 1/4-20in x 5in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Thread Size A

1/4-20in

Thread Size B

5in

Thread Length A

1 3/8in

Thread Length B

3in

Material

Steel

Finish

Zinc