Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

RS PRO Steel, Hex Bolt, 1/4-20 x 1 1/2in

RS Stock No.: 245-6747Brand: RS PRO
brand-logo
View all in Hex Bolts

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

1/4-20 x 1 1/2in

Material

Steel

Grade

Grade A

Stock information temporarily unavailable.

BD 16.500

BD 0.165 Each (In a Pack of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel, Hex Bolt, 1/4-20 x 1 1/2in

BD 16.500

BD 0.165 Each (In a Pack of 100) (Exc. Vat)

BD 18.150

BD 0.181 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel, Hex Bolt, 1/4-20 x 1 1/2in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

1/4-20 x 1 1/2in

Material

Steel

Grade

Grade A