RS PRO Steel Hex Socket Button Screw, 8/32 x 7/8in

RS Stock No.: 245-4539Brand: RS PRO
brand-logo
View all in Socket Screws

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

7/8in

Head Shape

Hex Socket Button

Material

Steel

Thread Pitch

8/32in

Stock information temporarily unavailable.

BD 14.850

BD 0.148 Each (In a Pack of 100) (Exc. Vat)

BD 16.335

BD 0.163 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Button Screw, 8/32 x 7/8in

BD 14.850

BD 0.148 Each (In a Pack of 100) (Exc. Vat)

BD 16.335

BD 0.163 Each (In a Pack of 100) (inc. VAT)

RS PRO Steel Hex Socket Button Screw, 8/32 x 7/8in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Imperial or Metric

Imperial

Thread Size

8/32

Length

7/8in

Head Shape

Hex Socket Button

Material

Steel

Thread Pitch

8/32in